- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- FN5040HV-28-84
FN5040HV-28-84
TE Connectivity / SCHAFFNER EMC
Sine Wave Output Filter IP00 690VAC 28A | Schaffn
Accessories Notify Me
RoHS Compliant
Description
+
Sine Wave Output Filter IP00 690VAC 28A | Schaffn
Search Keywords: FN5040HV2884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN5040HV-28-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/23/26