- Home ›
- All Products›
- FN422-4-13
TE Connectivity / SCHAFFNER EMC
FN422-4-13
Compact Easy Mount Filter 4A <3.5mA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Compact Easy Mount Filter 4A <3.5mA
Search Keywords: FN422413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN422-4-13
-
Alias/AKA:800200-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is FN422-4-13 RoHS compliant?
Yes, FN422-4-13 is RoHS compliant.
What is the lead time for FN422-4-13?
The standard lead time for FN422-4-13 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
6
$49.95
10
$49.82
25
$49.70
50
$49.57
100
$26.24
150
$18.47
200 +
$18.10
Click for Quote
Log in
to unlock special pricing