- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN410-6-02
FN410-6-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Search Keywords: FN410602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN410-6-02
-
Alias/AKA:800110-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:72 x 33 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
32
$43.16
63
$26.98
94
$21.48
125 +
$21.05
Click for Quote
Log in
to unlock special pricing