- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN410-3-02
FN410-3-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Search Keywords: FN410302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN410-3-02
-
Alias/AKA:800109-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:72 x 33 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.964
63
$27.240
94
$21.690
125 +
$21.260
Click for Quote
Log in
to unlock special pricing