- Home ›
- All Products›
- FN410-0.5-02
FN410-0.5-02
TE Connectivity / SCHAFFNER EMC
PCB Mount Filter 250VAC 2-Stage 0.5A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Filter 250VAC 2-Stage 0.5A
Search Keywords: FN4100502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN410-0.5-02
-
Alias/AKA:800107-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
32
$41.89
63
$26.19
94
$20.84
125 +
$20.43
Click for Quote
Log in
to unlock special pricing