- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- FN409-13-02
FN409-13-02
TE Connectivity / SCHAFFNER EMC
Electromechanical Filter PCB Filter 0.08mH 13A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Electromechanical Filter PCB Filter 0.08mH 13A
Search Keywords: FN4091302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN409-13-02
-
Alias/AKA:819400-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:PCB Filter
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$35.98
5
$33.67
24
$31.44
48
$30.45
72
$29.87
120
$29.14
264 +
$27.22
Click for Quote
Log in
to unlock special pricing