- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN406B-3-02
FN406B-3-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Search Keywords: FN406B302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN406B-3-02
-
Alias/AKA:800591-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 15 x 29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$9.41
50
$9.19
100
$9.00
250
$8.82
500
$8.70
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments