- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN406B-1-02
FN406B-1-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Search Keywords: FN406B102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN406B-1-02
-
Alias/AKA:800590-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 15 x 29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.50
50
$9.28
100
$9.08
250
$8.89
500
$8.78
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing