- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN406-6-02
FN406-6-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Search Keywords: FN406602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN406-6-02
-
Alias/AKA:800588-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 15 x 29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$12.54
25
$10.68
50
$9.98
100
$9.83
250
$9.17
500
$8.63
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing