- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN406-0.5-02
TE Connectivity / SCHAFFNER EMC
FN406-0.5-02
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: FN4060502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN406-0.5-02
-
Alias/AKA:800585-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 15 x 29.5 mm
Product Guides
+
Frequently Asked Questions
Is FN406-0.5-02 RoHS compliant?
Yes, FN406-0.5-02 is RoHS compliant.
What is the lead time for FN406-0.5-02?
The standard lead time for FN406-0.5-02 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$19.64
10
$19.60
25
$19.55
50
$19.50
63
$19.45
125
$12.06
188
$9.53
250 +
$9.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT