- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN405B-0.5-02
FN405B-0.5-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: FN405B0502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN405B-0.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:36 x 31 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
477
Ships today, if you order in
Minimum Order Quantity:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$15.22
25
$5.10
100
$4.73
250
$4.61
500 +
$4.42
Click for Quote
Log in
to unlock special pricing