- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN405-6-02
FN405-6-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter Single Phase 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Search Keywords: FN405602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN405-6-02
-
Alias/AKA:800106-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:36 x 31 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$8.21
50
$8.02
100
$7.90
250
$7.69
500
$7.59
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing