- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN405-3-02
FN405-3-02
TE Connectivity / SCHAFFNER EMC
The FN405-3-02 is a single-phase, low-profile EMI filter designed for through-hole PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The FN405-3-02 is a single-phase, low-profile EMI filter designed for through-hole PCB mounting.
Search Keywords: FN405302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN405-3-02
-
Alias/AKA:800105-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:36 x 31 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$13.47
25
$11.04
50
$10.28
100
$9.67
250
$8.92
500
$8.39
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing