- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN405-10-02
FN405-10-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter Single Phase 0Hz to 400Hz 10A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 10A 250VAC PC Pins Thru-Hole
Search Keywords: FN4051002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN405-10-02
-
Alias/AKA:806069-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:36 x 31 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$21.52
10
$21.47
25
$21.41
50
$21.36
63
$21.31
125
$13.22
188
$10.43
250 +
$10.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments