- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402B-4-02
FN402B-4-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 4A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 400Hz 4A 250VAC PC Pins Thru-Hole
Search Keywords: FN402B402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN402B-4-02
-
Alias/AKA:800541-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 28 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$17.83
25
$17.79
50
$17.74
100
$10.91
150
$8.64
200 +
$8.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments