- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402-2.5-02
FN402-2.5-02
TE Connectivity / SCHAFFNER EMC
The FN402-2.5-02 is a compact, single-phase PCB filter designed for a rated current of 2.5 A.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN402-2.5-02 is a compact, single-phase PCB filter designed for a rated current of 2.5 A.
Search Keywords: FN4022502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN402-2.5-02
-
Alias/AKA:800534-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 28 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$13.13
25
$10.39
50
$9.28
200
$8.42
400
$8.40
600
$8.38
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing