- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN393E-6-05-11
TE Connectivity / SCHAFFNER EMC
FN393E-6-05-11
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: FN393E60511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN393E-6-05-11
-
Alias/AKA:800312-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN393E-6-05-11 RoHS compliant?
Yes, FN393E-6-05-11 is RoHS compliant.
What is the lead time for FN393E-6-05-11?
The standard lead time for FN393E-6-05-11 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$67.01
5
$66.84
10
$50.13
15
$46.79
20 +
$45.85
Click for Quote
Log in
to unlock special pricing