- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN393E-2.5-05-11
TE Connectivity / SCHAFFNER EMC
FN393E-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
Search Keywords: FN393E250511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN393E-2.5-05-11
-
Alias/AKA:800311-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN393E-2.5-05-11 RoHS compliant?
Yes, FN393E-2.5-05-11 is RoHS compliant.
What is the lead time for FN393E-2.5-05-11?
The standard lead time for FN393E-2.5-05-11 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$42.69
5
$40.23
20
$39.05
40
$38.00
60
$37.90
100
$36.38
260 +
$35.04
Click for Quote
Log in
to unlock special pricing