- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN388-4-21
TE Connectivity / SCHAFFNER EMC
FN388-4-21
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Search Keywords: FN388421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN388-4-21
-
Alias/AKA:800250-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN388-4-21 RoHS compliant?
Yes, FN388-4-21 is RoHS compliant.
What is the lead time for FN388-4-21?
The standard lead time for FN388-4-21 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$29.69
5
$27.98
10
$27.91
40
$26.97
80
$26.43
120
$26.09
280 +
$25.15
Click for Quote
Log in
to unlock special pricing