- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN380-6-22
TE Connectivity / SCHAFFNER EMC
FN380-6-22
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: FN380622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN380-6-22
-
Alias/AKA:800261-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN380-6-22 RoHS compliant?
Yes, FN380-6-22 is RoHS compliant.
What is the lead time for FN380-6-22?
The standard lead time for FN380-6-22 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
10
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$61.98
5
$43.32
10
$40.51
20
$39.23
30
$37.62
40 +
$37.25
Click for Quote
Log in
to unlock special pricing