- Home ›
- All Products›
- FN380-6-21
FN380-6-21
TE Connectivity / SCHAFFNER EMC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: FN380621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN380-6-21
-
Alias/AKA:800260-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$42.20
20
$31.65
30
$29.54
40 +
$28.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments