- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN380-4-22
TE Connectivity / SCHAFFNER EMC
FN380-4-22
Single Phase Iec-inlet Pem, 4 A 250V AC 2-POLE 1 Fuse Us Format | Schaffner FN380-4-22
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Iec-inlet Pem, 4 A 250V AC 2-POLE 1 Fuse Us Format | Schaffner FN380-4-22
Search Keywords: FN380422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN380-4-22
-
Alias/AKA:800259-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is FN380-4-22 RoHS compliant?
Yes, FN380-4-22 is RoHS compliant.
What is the lead time for FN380-4-22?
The standard lead time for FN380-4-22 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$45.54
20
$34.16
30
$31.88
40 +
$31.24
Click for Quote
Log in
to unlock special pricing