- Home ›
- All Products›
- FN380-2-21
FN380-2-21
TE Connectivity / SCHAFFNER EMC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: FN380221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN380-2-21
-
Alias/AKA:800041-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$41.40
20
$31.05
30
$28.98
40 +
$28.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments