- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN378-2-22
TE Connectivity / SCHAFFNER EMC
FN378-2-22
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Search Keywords: FN378222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN378-2-22
-
Alias/AKA:800128-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN378-2-22 RoHS compliant?
Yes, FN378-2-22 is RoHS compliant.
What is the lead time for FN378-2-22?
The standard lead time for FN378-2-22 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for out of Stock Qty:
10
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$45.01
5
$43.52
10
$36.65
20
$36.38
30
$36.20
40 +
$30.78
Click for Quote
Log in
to unlock special pricing