- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN370-2-21
FN370-2-21
TE Connectivity / SCHAFFNER EMC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Search Keywords: FN370221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN370-2-21
-
Alias/AKA:800039-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$35.024
20
$31.840
30
$29.720
40 +
$29.130
Click for Quote
Log in
to unlock special pricing