- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN360E-1-06
FN360E-1-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered PL 3 POS 250VAC 1A Fuse ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC 1A Fuse ST 1 Port
Search Keywords: FN360E106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN360E-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Flange Mount
-
Termination Method:Solder Lug/Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT