- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN356-16-29
FN356-16-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 16A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 16A 440VAC Quick Connect Flange Mount
Search Keywords: FN3561629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN356-16-29
-
Alias/AKA:800481-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:105 x 161.8 x 80 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$331.99
2
$279.30
3
$262.62
6
$247.84
8 +
$207.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT