- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN356-100-28
FN356-100-28
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 60Hz 100A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 100A 440VAC Quick Connect Flange Mount
Search Keywords: FN35610028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN356-100-28
-
Alias/AKA:800392-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:160 x 278 x 130 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$750.34
3
$746.59
5
$742.86
10 +
$739.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT