- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN355-3-05
FN355-3-05
TE Connectivity / SCHAFFNER EMC
3A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-3-05
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-3-05
Search Keywords: FN355305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN355-3-05
-
Alias/AKA:800090-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
170
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$57.73
5
$56.88
10
$46.56
15
$46.33
20 +
$40.77
Click for Quote
Log in
to unlock special pricing