- Home ›
- All Products›
- FN355-30-44
FN355-30-44
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Compact Filter 440VAC 30A STB
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Compact Filter 440VAC 30A STB
Search Keywords: FN3553044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN355-30-44
-
Alias/AKA:813322-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$106.36
6
$79.77
9
$74.45
12 +
$72.96
Click for Quote
Log in
to unlock special pricing