- Home ›
- All Products›
- FN353Z-30-33
TE Connectivity / SCHAFFNER EMC
FN353Z-30-33
Single Phase Multi Stage Filter 250VAC 30A Surg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single Phase Multi Stage Filter 250VAC 30A Surg
Search Keywords: FN353Z3033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN353Z-30-33
-
Alias/AKA:800511-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is FN353Z-30-33 RoHS compliant?
Yes, FN353Z-30-33 is RoHS compliant.
What is the lead time for FN353Z-30-33?
The standard lead time for FN353Z-30-33 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$518.73
3
$425.63
4
$379.07
5 +
$371.49
Click for Quote
Log in
to unlock special pricing