- Home ›
- All Products›
- FN351H-80-34
FN351H-80-34
TE Connectivity / SCHAFFNER EMC
3 Phase Flat Mount Filter 520Vac, 80A Rohs Compliant: Yes |Schaffner FN351H-80-34
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Flat Mount Filter 520Vac, 80A Rohs Compliant: Yes |Schaffner FN351H-80-34
Search Keywords: FN351H8034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351H-80-34
-
Alias/AKA:800491-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$786.93
3
$776.15
5 +
$732.78
Click for Quote
Log in
to unlock special pricing