- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351H-50-33
FN351H-50-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
Search Keywords: FN351H5033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351H-50-33
-
Alias/AKA:800490-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:150 x 250 x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$422.27
3
$346.48
4
$308.58
5 +
$302.41
Click for Quote
Log in
to unlock special pricing