- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351H-36-33
FN351H-36-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter - Three Phase (Delta) - EMC/EMI - Single Stage Configuration - 520VAC - 36A - Terminal Block - Chassis Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Three Phase (Delta) - EMC/EMI - Single Stage Configuration - 520VAC - 36A - Terminal Block - Chassis Mount.
Search Keywords: FN351H3633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351H-36-33
-
Alias/AKA:800489-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
10
can ship 7/29/26
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$348.89
3
$340.13
5
$336.07
10
$330.55
20 +
$325.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT