Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN351H-110-35

Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 520VAC Terminal Block Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 520VAC Terminal Block Flange Mount
Search Keywords: FN351H11035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN351H-110-35
  • Alias/AKA:
    800492-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    110 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    170 x 440 x 90 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces FN351H-110-35?
The recommended replacement for FN351H-110-35 is FN351-110-35 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN351H-110-35 RoHS compliant?
Yes, FN351H-110-35 is RoHS compliant.
What is the lead time for FN351H-110-35?
The standard lead time for FN351H-110-35 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
11 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$996.15
3
$982.50
5 +
$927.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!