- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351-80-34
FN351-80-34
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount
Search Keywords: FN3518034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351-80-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:80 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:Terminal Block
-
Dimension:170mm x 428mm x 90 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$579.94
3
$571.25
5 +
$555.08
Click for Quote
Log in
to unlock special pricing