- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351-36-47
FN351-36-47
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 36A 440VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 0Hz to 60Hz 36A 440VAC Terminal Block Flange Mount
Search Keywords: FN3513647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351-36-47
-
Alias/AKA:800848-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:Terminal Block
-
Dimension:150mm x 250mm x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$386.51
2
$385.55
3
$316.35
4
$281.75
5 +
$276.11
Click for Quote
Log in
to unlock special pricing