Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN351-280-37

Power Line Filter 0Hz to 60Hz 280A 440VAC Terminal Block Flange Mount

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 60Hz 280A 440VAC Terminal Block Flange Mount
Search Keywords: FN35128037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN351-280-37
  • Alias/AKA:
    800695-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    440 VAC
  • Maximum Current Rating:
    280 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    260 x 750 x 155 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN351-280-37 discontinued?
Yes, FN351-280-37 from Te Connectivity / Schaffner Emc is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN351-280-37?
The recommended replacement for FN351-280-37 is FN3359-320-99 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN351-280-37 RoHS compliant?
Yes, FN351-280-37 is RoHS compliant.
What is the lead time for FN351-280-37?
The standard lead time for FN351-280-37 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!