- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN351-25-46
FN351-25-46
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 25A 440VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 0Hz to 60Hz 25A 440VAC Terminal Block Flange Mount
Search Keywords: FN3512546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN351-25-46
-
Alias/AKA:800847-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:Terminal Block
-
Dimension:150mm x 250mm x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$376.59
2
$375.66
3
$308.23
4
$274.51
5 +
$269.03
Click for Quote
Log in
to unlock special pricing