- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN350-8-29
TE Connectivity / SCHAFFNER EMC
FN350-8-29
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block Flange Mount
Search Keywords: FN350829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN350-8-29
-
Alias/AKA:800468-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:105 x 138.5 x 57 mm
Product Guides
+
Frequently Asked Questions
Is FN350-8-29 RoHS compliant?
Yes, FN350-8-29 is RoHS compliant.
What is the lead time for FN350-8-29?
The standard lead time for FN350-8-29 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$152.97
5
$137.67
8
$120.46
10 +
$118.05
Click for Quote
Log in
to unlock special pricing