- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN350-20-29
FN350-20-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC/RFI 0Hz to 400Hz 20A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 20A 250VAC Terminal Block Flange Mount
Search Keywords: FN3502029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN350-20-29
-
Alias/AKA:800470-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:105 x 138.5 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$143.04
5
$139.07
10
$137.16
20
$136.82
50
$129.49
100 +
$123.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT