- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN343-6-05
FN343-6-05
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount
Search Keywords: FN343605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN343-6-05
-
Alias/AKA:800095-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:70 x 30.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.79
5
$99.54
8
$99.29
16
$61.10
24
$48.37
32 +
$47.41
Click for Quote
Log in
to unlock special pricing