- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN343-10-05
TE Connectivity / SCHAFFNER EMC
FN343-10-05
Power Line Filter EMI 0Hz to 400Hz 10A 250VAC Faston Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMI 0Hz to 400Hz 10A 250VAC Faston Flange Mount
Search Keywords: FN3431005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN343-10-05
-
Alias/AKA:800100-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:70 x 30.3 mm
Product Guides
+
Frequently Asked Questions
Is FN343-10-05 RoHS compliant?
Yes, FN343-10-05 is RoHS compliant.
What is the lead time for FN343-10-05?
The standard lead time for FN343-10-05 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
8
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$74.57
5
$73.84
8
$66.78
16
$60.27
24
$59.25
32 +
$58.52
Click for Quote
Log in
to unlock special pricing