- Home ›
- All Products›
- FN3359HV-400-99
FN3359HV-400-99
TE Connectivity / SCHAFFNER EMC
3 Phase High Current Filter 690VAC 400A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase High Current Filter 690VAC 400A
Search Keywords: FN3359HV40099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-400-99
-
Alias/AKA:801022-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1,703.01
3
$1,657.60
5 +
$1,566.10
Click for Quote
Log in
to unlock special pricing