- Home ›
- All Products›
- FN3359HV-250-28
FN3359HV-250-28
TE Connectivity / SCHAFFNER EMC
3 Phase High Current Filter 690VAC, 250A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase High Current Filter 690VAC, 250A
Search Keywords: FN3359HV25028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-250-28
-
Alias/AKA:801034-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,152.89
3
$1,150.01
5 +
$1,147.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments