- Home ›
- All Products›
- FN3359HV-1600-99-UL
FN3359HV-1600-99-UL
TE Connectivity / SCHAFFNER EMC
3 Phase High Current Filter 690VAC 1600A UL Ver
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase High Current Filter 690VAC 1600A UL Ver
Search Keywords: FN3359HV160099UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-1600-99-UL
-
Alias/AKA:812163-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$4,486.24
3
$4,313.70
5 +
$4,184.29
Click for Quote
Log in
to unlock special pricing