- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN3359HV-1000-99
FN3359HV-1000-99
TE Connectivity / SCHAFFNER EMC
3 Phase High Current Filter 690Vac, 1000A Rohs Compliant: Yes |Schaffner FN3359HV-1000-99
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase High Current Filter 690Vac, 1000A Rohs Compliant: Yes |Schaffner FN3359HV-1000-99
Search Keywords: FN3359HV100099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-1000-99
-
Alias/AKA:801020-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3,311.42
3
$3,139.40
5 +
$3,006.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments