- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-600-99
FN3359-600-99
TE Connectivity / SCHAFFNER EMC
Three Phase (Delta) EMC/EMI Line Filter - 600 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Three Stage - Terminal Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Three Phase (Delta) EMC/EMI Line Filter - 600 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Three Stage - Terminal Post.
Search Keywords: FN335960099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-600-99
-
Alias/AKA:800967-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/27/26
2
can ship 10/14/26
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1,895.13
3
$1,890.39
5 +
$1,885.67
Click for Quote
Log in
to unlock special pricing