- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359-180-28
FN3359-180-28
TE Connectivity / SCHAFFNER EMC
The FN3359-180-28 is a three-phase, high-current EMC/RFI filter with a rated current of 180 A and a maximum operating voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN3359-180-28 is a three-phase, high-current EMC/RFI filter with a rated current of 180 A and a maximum operating voltage of 3x 520/300 VAC.
Search Keywords: FN335918028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-180-28
-
Alias/AKA:800987-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:180 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Threaded Stud
-
Dimension:420mm x 210mm x 127 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
11 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$909.99
3
$905.55
5 +
$870.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT