- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN3359-1600-99-UL
TE Connectivity / SCHAFFNER EMC
FN3359-1600-99-UL
3 Phase High Current Filter 520VAC 1600A UL Vers
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3 Phase High Current Filter 520VAC 1600A UL Vers
Search Keywords: FN3359160099UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359-1600-99-UL
-
Alias/AKA:812162-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FN3359-1600-99-UL RoHS compliant?
Yes, FN3359-1600-99-UL is RoHS compliant.
What is the lead time for FN3359-1600-99-UL?
The standard lead time for FN3359-1600-99-UL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$4,057.15
3
$3,951.78
5 +
$3,784.09
Click for Quote
Log in
to unlock special pricing